8-1734774-1
TE Connectivity
Description: Card Edge Connector, 64 Contact(s), Straight, Solder Terminal, Black Insulator

Overview of 8-1734774-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 8-1734774-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC8594
Newark Pci Express/Pci Conn Pci Exp 2.3L 64 Pos Blk 15U |Amp Te Connectivity 8-1734774-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4925
  • 1 $1.0400
  • 10 $0.9460
  • 25 $0.9120
  • 50 $0.8770
  • 100 $0.8420
  • 500 $0.8070
$0.8070 / $1.0400 Buy Now
DISTI # A129073-ND
DigiKey CONN PCI EXP FMALE 64POS 0.039 Min Qty: 1 Lead time: 15 Weeks Container: Tray 7649
In Stock
  • 1 $0.9900
  • 60 $0.7058
  • 120 $0.6670
  • 480 $0.5957
  • 960 $0.5681
$0.5681 / $0.9900 Buy Now
DISTI # 8-1734774-1
Avnet Americas Conn PCI Express Card F 64 POS 1mm Solder ST Thru-Hole - Bulk (Alt: 8-1734774-1) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 12 Weeks, 5 Days Container: Bulk 0
  • 10,800 $0.6022
$0.6022 Buy Now
DISTI # 571-8-1734774-1
Mouser Electronics PCI Express / PCI Connectors PCI EXP 2.3L 64 POS BLK 15U RoHS: Compliant 270
  • 1 $0.7400
  • 10 $0.6620
  • 120 $0.5770
  • 540 $0.5730
  • 1,020 $0.5680
$0.5680 / $0.7400 Buy Now
Future Electronics CONN PCI EXP FEMALE 64POS 0.039 RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 10800 Lead time: 12 Weeks Container: Tray 0
Tray
  • 10,800 $0.5350
$0.5350 Buy Now
DISTI # AMP8-1734774-1
Heilind Electronics PCI EXP 2.3L 64 POS BLK 15u Americas - 0 in Stock
  • 10,800 $0.6784
  • 11,040 $0.6684
$0.6684 / $0.6784 Buy Now
Onlinecomponents.com Conn Card Edge RCP 64 POS 1mm Solder ST Thru-Hole Box/Tray RoHS: Compliant 4925 Partner Stock
  • 60 $0.6440
  • 540 $0.5750
  • 1,020 $0.5680
  • 2,700 $0.5620
  • 5,400 $0.5570
  • 8,100 $0.5520
  • 10,800 $0.5460
$0.5460 / $0.6440 Buy Now
DISTI # 8-1734774-1
TTI PCI Express / PCI Connectors PCI EXP 2.3L 64 POS BLK 15U Min Qty: 10800 Package Multiple: 60 Container: Tray Americas - 0
  • 10,800 $0.5510
$0.5510 Buy Now
DISTI # 817347741-TEC
TME 8-1734774-1 Min Qty: 60 4925
  • 60 $0.8209
  • 600 $0.7242
  • 1,140 $0.7085
  • 2,100 $0.6928
$0.6928 / $0.8209 Buy Now
DISTI # AMP8-1734774-1
Interstate Connecting Components PCI EXP 2.3L 64 POS BLK 15u 0
  • 10,800 $0.6784
  • 11,040 $0.6684
$0.6684 / $0.6784 Buy Now
Chip 1 Exchange INSTOCK 6402
RFQ
DISTI # 8-1734774-1
Avnet Abacus Conn PCI Express Card F 64 POS 1mm Solder ST Thru-Hole (Alt: 8-1734774-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106682743
Chip1Stop Connector Card Edge RoHS: Compliant 4925
  • 180 $0.7830
  • 600 $0.7650
  • 1,140 $0.7060
  • 2,100 $0.6870
$0.6870 / $0.7830 Buy Now
Master Electronics Conn Card Edge RCP 64 POS 1mm Solder ST Thru-Hole Box/Tray RoHS: Compliant 4925 Partner Stock
  • 60 $0.6440
  • 540 $0.5750
  • 1,020 $0.5680
  • 2,700 $0.5620
  • 5,400 $0.5570
  • 8,100 $0.5520
  • 10,800 $0.5460
$0.5460 / $0.6440 Buy Now

CAD Models for 8-1734774-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-1734774-1 by TE Connectivity

8-1734774-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.346 inch
Body Depth
0.394 inch
Body Length
1.535 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE46
MIL Conformance
NO
Mains Connector Rating
1.1A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
15u inch
Rated Current (Signal)
1.1 A
Terminal Length
0.091 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 8-1734774-1
    TE Connectivity
    Card Edge Connector, 64 Contact(s), Straight, Solder Terminal, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1734774-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1734774-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1734774-1 would you like to use for your alert(s)?
  • Please alert me when 8-1734774-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1734774-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1734774-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1734774-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1734774-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1734774-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: