-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1734857-1) PCI EXP STRADDLE 164P BLK 1u"
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-1734857-1-ND
|
DigiKey | PCI EXP STRADDLE 164P BLK 1U Min Qty: 9000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5834 | Buy Now |
DISTI #
8-1734857-1
|
Avnet Americas | PCI Express Card Edge Connector Socket 164 Position Straddle Mount Solder - Trays (Alt: 8-1734857-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 20 Weeks, 5 Days Container: Tray | 0 |
|
$3.5763 / $3.9169 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Container: Tray | 0Tray |
|
$3.3400 | Buy Now |
DISTI #
AMP8-1734857-1
|
Heilind Electronics | PCI EXP STRADDLE 164P BLK 1U | Americas - 0 in Stock |
|
$4.1741 | Buy Now |
|
Onlinecomponents.com | PCI EXP STRADDLE 164P BLK 1u" RoHS: Compliant | 0 |
|
$3.6000 / $10.5600 | Buy Now |
DISTI #
AMP8-1734857-1
|
Interstate Connecting Components | PCI EXP STRADDLE 164P BLK 1U | 0 |
|
$4.1741 | Buy Now |
|
Master Electronics | PCI EXP STRADDLE 164P BLK 1u" RoHS: Compliant | 0 |
|
$3.6000 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1734857-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1734857-1
TE Connectivity
(8-1734857-1) PCI EXP STRADDLE 164P BLK 1u"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPL. & STRADDLE MOUNT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
Withdrawl Force-Min | .0834 N |