Part Details for 8-1747072-2 by TE Connectivity
Overview of 8-1747072-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 8-1747072-2
8-1747072-2 CAD Models
8-1747072-2 Part Data Attributes
|
8-1747072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1747072-2
TE Connectivity
2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-1747072-2
This table gives cross-reference parts and alternative options found for 8-1747072-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1747072-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-161500-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 8-1747072-2 vs 0-161500-2 |
B02B-XNIRK-A-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 8-1747072-2 vs B02B-XNIRK-A-1 |
35300-0250 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 8-1747072-2 vs 35300-0250 |
353010250 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 8-1747072-2 vs 353010250 |
2431402150 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 8-1747072-2 vs 2431402150 |
SB(02)P-HVQ-CA(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 8-1747072-2 vs SB(02)P-HVQ-CA(LF)(SN) |
B(2)P-TB(B)(LF)(SN) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 8-1747072-2 vs B(2)P-TB(B)(LF)(SN) |
48104-0222 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 8-1747072-2 vs 48104-0222 |
A-42267-2D | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 8-1747072-2 vs A-42267-2D |
A-42267-2H | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 8-1747072-2 vs A-42267-2H |