-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 112 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4707
|
Newark | Step-Z Rcpt 15Mm 200/112P Lf S |Amp Te Connectivity 8-1761615-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 | Buy Now |
DISTI #
A118524-ND
|
DigiKey | CONN DIFF ARRAY RCPT 200POS SMD Min Qty: 900 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.8883 | Buy Now |
DISTI #
8-1761615-5
|
Avnet Americas | Conn Rectangular - Trays (Alt: 8-1761615-5) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tray | 0 |
|
$21.2453 | Buy Now |
DISTI #
571-8-1761615-5
|
Mouser Electronics | High Speed / Modular Connectors 15MM 200/112P LF S STEP-Z RCPT RoHS: Compliant | 0 |
|
$24.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$20.8300 | Buy Now |
DISTI #
AMP8-1761615-5
|
Heilind Electronics | STEP-Z RCPT 15MM 200/112P LF S | Americas - 0 in Stock |
|
$26.0359 | Buy Now |
|
Onlinecomponents.com | Step-Z Rcpt 15mm 200/112P Lf S RoHS: Compliant | 0 |
|
$22.4400 / $65.8600 | Buy Now |
DISTI #
AMP8-1761615-5
|
Interstate Connecting Components | STEP-Z RCPT 15MM 200/112P LF S | 0 |
|
$26.0359 | Buy Now |
DISTI #
8-1761615-5
|
Avnet Abacus | (Alt: 8-1761615-5) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Step-Z Rcpt 15mm 200/112P Lf S RoHS: Compliant | 0 |
|
$22.4400 / $65.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1761615-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1761615-5
TE Connectivity
Board Stacking Connector, 112 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |