Part Details for 8-177537-4 by TE Connectivity
Overview of 8-177537-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8-177537-4
8-177537-4 CAD Models
8-177537-4 Part Data Attributes
|
8-177537-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-177537-4
TE Connectivity
2.5 M.I.S.POST HDR ASY 4P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING QTY 500 LOOSE PIECES | |
Body Breadth | 0.175 inch | |
Body Depth | 0.255 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.2232 N |
Alternate Parts for 8-177537-4
This table gives cross-reference parts and alternative options found for 8-177537-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-177537-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 8-177537-4 vs 4-292143-4 |
4-292145-4 | CT P/HDR ASSY V 4P W/O KINK YE | TE Connectivity | 8-177537-4 vs 4-292145-4 |
292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 8-177537-4 vs 292143-4 |
6-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 8-177537-4 vs 6-292145-4 |
2-292145-4 | CT P/HDR ASSY V 4P W/O KINK BL | TE Connectivity | 8-177537-4 vs 2-292145-4 |
6-292143-4 | CT POST HDR ASSY 4P H W/O KINK | TE Connectivity | 8-177537-4 vs 6-292143-4 |