8-178764-7
TE Connectivity
Description: 64 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER

Overview of 8-178764-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for 8-178764-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8-178764-7 by TE Connectivity

8-178764-7
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. 8-178764-7
    TE Connectivity
    64 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-178764-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-178764-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-178764-7 would you like to use for your alert(s)?
  • Please alert me when 8-178764-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-178764-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-178764-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-178764-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-178764-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-178764-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: