There are no models available for this part yet.
Overview of 8-1879417-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1879417-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-8-1879417-7TR-ND
|
DigiKey | Fixed Resistor, Thin Film, 0.063 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1260 | Buy Now | |
DISTI #
8-1879417-7
|
Avnet Americas | CPF0603 976K 0.1% 25PPM 1K RL - Tape and Reel (Alt: 8-1879417-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0988 / $0.1116 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0997 | Buy Now | ||
DISTI #
AMP8-1879417-7
|
Heilind Electronics | CPF0603 976K 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now | |
Onlinecomponents.com | CPF0603 976K 0.1% 25PPM 1K RL RoHS: Compliant |
6000 Partner Stock |
|
$0.0866 / $0.1382 | Buy Now | ||
DISTI #
61668515
|
Verical | Res Thin Film 0603 976K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.1180 | Buy Now | |
DISTI #
AMP8-1879417-7
|
Interstate Connecting Components | CPF0603 976K 0.1% 25PPM 1K RL | 0 |
|
$0.1144 / $0.1504 | Buy Now | |
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ | |||
DISTI #
C1S114407387175
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 6000 |
|
$0.1310 / $0.1390 | Buy Now | |
Master Electronics | CPF0603 976K 0.1% 25PPM 1K RL RoHS: Compliant |
6000 Partner Stock |
|
$0.0866 / $0.1382 | Buy Now |
CAD Models for 8-1879417-7 by TE Connectivity
Part Data Attributes for 8-1879417-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Number of Terminals
|
2
|
Packing Method
|
TR
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|