-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3140
|
Newark | Thick Film Resistors - Smd Crgh2512 5% 2K2 2W |Neohm Te Connectivity 8-1879501-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.3200 | Buy Now |
DISTI #
2266-8-1879501-1TR-ND
|
DigiKey | CRGH2512 5% 2K2 2W Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1940 | Buy Now |
DISTI #
8-1879501-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879501-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1160 / $0.1270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1151 | Buy Now |
DISTI #
AMP8-1879501-1
|
Heilind Electronics | CRGH2512 5% 2K2 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGH2512 5% 2K2 2W RoHS: Compliant |
4000 Partner Stock |
|
$0.1215 / $0.1397 | Buy Now |
DISTI #
8-1879501-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879501-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
8-1879501-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879501-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
AMP8-1879501-1
|
Interstate Connecting Components | CRGH2512 5% 2K2 2W | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 8-1879501-1
|
PEI Genesis | Fixed Resistor, Thick Film, | 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1879501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1879501-1
TE Connectivity
Fixed Resistor, Thick Film, 2W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |