Part Details for 8-188275-0 by TE Connectivity
Results Overview of 8-188275-0 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-188275-0 Information
8-188275-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8-188275-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC1469
|
Newark | Connectors Fob 10P Top Entry Smt |Amp Te Connectivity 8-188275-0 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 900 |
|
$1.5700 / $1.9200 | Buy Now |
|
DISTI #
68AH0532
|
Newark | Pcb Rcpt, Board-To-Board, 10Pos, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount Straight, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 8-188275-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 147 |
|
$1.6900 / $2.5400 | Buy Now |
|
DISTI #
68AH0532
|
Avnet Americas | FFC/FPC Connector Socket 10 Position 1.27 mm Solder Straight Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 68AH0532) COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 147 Partner Stock |
|
$1.6200 / $2.4700 | Buy Now |
|
DISTI #
70288201
|
RS | 10 WAY SURFACE MOUNT SOCKET,1.27MM PITCH Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.7200 | RFQ |
|
DISTI #
AMP8-188275-0
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$1.1232 / $1.3006 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 3103 |
|
$0.6027 / $1.8264 | Buy Now |
|
|
Bristol Electronics | 1016 |
|
RFQ | ||
|
DISTI #
AMP-8-188275-0
|
TME | Connector: Micro-MaTch, socket, female, PIN: 10, vertical, SMT, 2x5 Min Qty: 1 | 1732 |
|
$0.9800 / $2.0200 | Buy Now |
|
DISTI #
AMP8-188275-0
|
Interstate Connecting Components | MICRO-MATCH SMD FTE | 0 |
|
$1.1232 / $1.3006 | Buy Now |
|
|
Powell Electronics | MICRO-MATCH SMD FTE Min Qty: 3600 | 4158 |
|
$0.9604 / $1.4406 | Buy Now |
US Tariff Estimator: 8-188275-0 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8-188275-0
8-188275-0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-188275-0 Part Data Attributes
|
|
8-188275-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-188275-0
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Staggered Configuration | |
| Body Breadth | 0.205 Inch | |
| Body Depth | 0.21 Inch | |
| Body Length | 0.578 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Red | |
| Insulator Material | Polyamide46 | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1.5a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.059 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 4.5 Mm | |
| Panel Mount | No | |
| Plating Thickness | 196.85u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Rated Voltage | 100 V | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
8-188275-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 8-188275-0 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
The 8-188275-0 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and can withstand humidity up to 95% RH. However, it's essential to follow proper installation and sealing guidelines to ensure optimal performance.
-
The maximum current rating for the 8-188275-0 connector is 3A per contact, but it's essential to consider the specific application and wire gauge to ensure safe and reliable operation.
-
Yes, the 8-188275-0 connector is designed to be compatible with other TE Connectivity products and accessories, such as cable assemblies, backshells, and contacts. Consult the TE Connectivity catalog or website for compatible products.