Part Details for 8-1903129-2 by TE Connectivity
Overview of 8-1903129-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1903129-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-1903129-2-ND
|
DigiKey | DYNAMIC 1200S TAB HSG 2P F/H Min Qty: 8000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8206 | Buy Now |
DISTI #
8-1903129-2
|
Avnet Americas | DYNAMIC 1200S TAB HSG 2P F/H - Bag (Alt: 8-1903129-2) Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.8189 / $0.8969 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.7650 | Buy Now |
DISTI #
AMP8-1903129-2
|
Heilind Electronics | DYNAMIC 1200S TAB HSG 2P F/H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200S TAB HSG 2P F/H | 0 |
|
$0.8320 / $2.3400 | Buy Now |
DISTI #
8-1903129-2
|
Avnet Americas | DYNAMIC 1200S TAB HSG 2P F/H - Bag (Alt: 8-1903129-2) Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0 |
|
$0.8189 / $0.8969 | Buy Now |
DISTI #
AMP8-1903129-2
|
Interstate Connecting Components | DYNAMIC 1200S TAB HSG 2P F/H | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1200S TAB HSG 2P F/H | 0 |
|
$0.8320 / $2.3400 | Buy Now |
Part Details for 8-1903129-2
8-1903129-2 CAD Models
8-1903129-2 Part Data Attributes:
|
8-1903129-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1903129-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |