-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1595
|
Newark | Ptl 1X2 Cap Panel Mt Hitemp Key D Nat |Te Connectivity 8-1971772-2 Min Qty: 20400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
8-1971772-2-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
253 In Stock |
|
$0.4106 / $0.7200 | Buy Now |
DISTI #
8-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY D LGR - Bulk (Alt: 8-1971772-2) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 21 Weeks, 2 Days Container: Bulk | 38400 Factory Stock |
|
$0.3820 | Buy Now |
DISTI #
571-8-1971772-2
|
Mouser Electronics | Headers & Wire Housings 1x2 CAP HSG PANEL MOUNT KEY D LGR | 0 |
|
$0.4220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20400 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3400 | Buy Now |
DISTI #
AMP8-1971772-2
|
Heilind Electronics | PTL 1X2 CAP PANEL MT HITEMP KE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PTL 1X2 CAP PANEL MT HITEMP KEY D NAT RoHS: Compliant | 38400 Factory Stock |
|
$0.3692 / $1.0379 | Buy Now |
DISTI #
8-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY D LGR - Bulk (Alt: 8-1971772-2) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 21 Weeks, 2 Days Container: Bulk | 38400 Factory Stock |
|
$0.3820 | Buy Now |
DISTI #
8-1971772-2
|
Avnet Americas | 1X2 CAP HOUSING PANEL MOUNT KEY D LGR - Bulk (Alt: 8-1971772-2) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Lead time: 21 Weeks, 2 Days Container: Bulk | 38400 Factory Stock |
|
$0.3820 | Buy Now |
DISTI #
AMP8-1971772-2
|
Interstate Connecting Components | PTL 1X2 CAP PANEL MT HITEMP KE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1971772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1971772-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.634 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.846 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |