-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1611
|
Newark | Ptl 2X5 Plug Hsg High Temp Key D Nat |Te Connectivity 8-1971776-5 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 / $0.6180 | Buy Now |
DISTI #
8-1971776-5-ND
|
DigiKey | CONN PLUG HSG 10POS 6.00MM Min Qty: 1100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5732 | Buy Now |
DISTI #
8-1971776-5
|
Avnet Americas | 2X5 PLUG HOUSING KEY D LGR - Bulk (Alt: 8-1971776-5) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Bulk | 0 |
|
$0.4788 / $0.5405 | Buy Now |
DISTI #
571-8-1971776-5
|
Mouser Electronics | Headers & Wire Housings 2x5 plug housing Key D lgr RoHS: Compliant | 0 |
|
$0.5180 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Box | 0Box |
|
$0.4550 | Buy Now |
DISTI #
AMP8-1971776-5
|
Heilind Electronics | PTL 2X5 PLUG HSG HIGH TEMP KEY | Americas - 0 in Stock |
|
$0.5650 / $0.5940 | Buy Now |
|
Onlinecomponents.com | PTL 2X5 PLUG HSG HIGH TEMP KEY D NAT RoHS: Compliant | 0 |
|
$0.4659 / $0.5210 | Buy Now |
|
Onlinecomponents.com | PTL 2X5 PLUG HSG HIGH TEMP KEY D NAT RoHS: Compliant | 0 |
|
$0.5030 / $0.6560 | Buy Now |
DISTI #
AMP8-1971776-5
|
Interstate Connecting Components | PTL 2X5 PLUG HSG HIGH TEMP KEY | 0 |
|
$0.5650 / $0.5940 | Buy Now |
|
Master Electronics | PTL 2X5 PLUG HSG HIGH TEMP KEY D NAT RoHS: Compliant | 0 |
|
$0.5030 / $0.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1971776-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1971776-5
TE Connectivity
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.988 inch | |
Body Depth | 0.902 inch | |
Body Length | 1.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.319 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |