8-1971875-3
TE Connectivity
Description: Combination Line Connector, 9 Contact(s), Male, Crimp Terminal

Overview of 8-1971875-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8-1971875-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 01Y1630
Newark Ptl 3X3 Cap Panel Mt Hitemp Key D Nat |Te Connectivity 8-1971875-3 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7140
  • 1,000 $0.6380
  • 2,500 $0.5590
$0.5590 / $0.7140 Buy Now
DISTI # 8-1971875-3-ND
DigiKey CONN RCPT HSG 9POS 6.00MM Min Qty: 750 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 750 $0.6846
$0.6846 Buy Now
DISTI # 8-1971875-3
Avnet Americas 3X3 CAP HOUSING PANEL MOUNT KEY D LGR - Bulk (Alt: 8-1971875-3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk 0
  • 750 $0.4695
$0.4695 Buy Now
DISTI # 571-8-1971875-3
Mouser Electronics Power to the Board 3x3 CAP HSG PANEL MOUNT KEY D LGR RoHS: Compliant 0
  • 1 $1.1700
  • 10 $0.9860
  • 100 $0.8860
  • 500 $0.6840
  • 750 $0.6370
  • 3,000 $0.5960
  • 5,250 $0.5860
  • 10,500 $0.5760
$0.5760 / $1.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Box 0
Box
  • 750 $0.4700
$0.4700 Buy Now
DISTI # AMP8-1971875-3
Heilind Electronics PTL 3X3 CAP PANEL MT HITEMP KE Americas - 0 in Stock
  • 750 $0.6134
  • 1,500 $0.6041
  • 3,000 $0.5951
  • 12,750 $0.5834
$0.5834 / $0.6134 Buy Now
Onlinecomponents.com PTL 3X3 CAP PANEL MT HITEMP KEY D NAT RoHS: Compliant 0
  • 50 $0.7850
  • 250 $0.6780
  • 750 $0.6050
  • 1,500 $0.5870
  • 3,000 $0.5610
  • 5,250 $0.5530
  • 7,500 $0.5380
  • 10,500 $0.5280
$0.5280 / $0.7850 Buy Now
DISTI # AMP8-1971875-3
Interstate Connecting Components PTL 3X3 CAP PANEL MT HITEMP KE 0
  • 750 $0.6134
  • 1,500 $0.6041
  • 3,000 $0.5951
  • 12,750 $0.5834
$0.5834 / $0.6134 Buy Now
Master Electronics PTL 3X3 CAP PANEL MT HITEMP KEY D NAT RoHS: Compliant 0
  • 50 $0.7850
  • 250 $0.6780
  • 750 $0.6050
  • 1,500 $0.5870
  • 3,000 $0.5610
  • 5,250 $0.5530
  • 7,500 $0.5380
  • 10,500 $0.5280
$0.5280 / $0.7850 Buy Now

CAD Models for 8-1971875-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-1971875-3 by TE Connectivity

8-1971875-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.344 inch
Body Depth
1.226 inch
Body Length
1.083 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.319 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
Rated Voltage
600 V
Reference Standard
UL
Terminal Pitch
6 mm
Termination Type
CRIMP
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 8-1971875-3
    TE Connectivity
    Combination Line Connector, 9 Contact(s), Male, Crimp Terminal
    VS

Alternate Parts for 8-1971875-3

This table gives cross-reference parts and alternative options found for 8-1971875-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1971875-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-1971875-3 Combination Line Connector, 9 Contact(s), Male, Crimp Terminal TE Connectivity 8-1971875-3 vs 4-1971875-3
Part Number Description Manufacturer Compare
3-1971875-3 Combination Line Connector, 9 Contact(s), Male, Crimp Terminal TE Connectivity 8-1971875-3 vs 3-1971875-3
7-1971875-3 Combination Line Connector, 9 Contact(s), Male, Crimp Terminal TE Connectivity 8-1971875-3 vs 7-1971875-3
4-1971874-3 Combination Line Connector TE Connectivity 8-1971875-3 vs 4-1971874-3
4-1971875-3 Combination Line Connector, 9 Contact(s), Male, Crimp Terminal TE Connectivity 8-1971875-3 vs 4-1971875-3
2-1971874-3 Combination Line Connector TE Connectivity 8-1971875-3 vs 2-1971874-3
3-1971874-3 Combination Line Connector TE Connectivity 8-1971875-3 vs 3-1971874-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-1971875-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-1971875-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-1971875-3 would you like to use for your alert(s)?
  • Please alert me when 8-1971875-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-1971875-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-1971875-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-1971875-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-1971875-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-1971875-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: