Part Details for 8-2041251-0 by TE Connectivity
Overview of 8-2041251-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2041251-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8672
|
Newark | Btb05 Pitch80Prcpt3Hw/ Boss & Peg |Amp Te Connectivity 8-2041251-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3124 |
|
$12.4600 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
3124 Partner Stock |
|
$6.4500 / $18.1200 | Buy Now |
DISTI #
19228941
|
Verical | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$3.2700 | Buy Now |
DISTI #
TE Connectivity 8-2041251-0
|
PEI Genesis | Board Connector 80 Contact(s) | 3124 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
3124 Partner Stock |
|
$6.4500 / $18.1200 | Buy Now |
Part Details for 8-2041251-0
8-2041251-0 CAD Models
8-2041251-0 Part Data Attributes
|
8-2041251-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2041251-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,80 CONTACTS,SKT,0.02 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.902 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.4456 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 8-2041251-0
This table gives cross-reference parts and alternative options found for 8-2041251-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-2041251-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
351-5-086-0-S-YSO-0600 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | 8-2041251-0 vs 351-5-086-0-S-YSO-0600 |
50043-0801N-001 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | 8-2041251-0 vs 50043-0801N-001 |
HSH-86-SG-P | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | 8-2041251-0 vs HSH-86-SG-P |
FCN-298B080-L/0 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Plug | FUJITSU Limited | 8-2041251-0 vs FCN-298B080-L/0 |
351-6-086-0-F-YSO-0470 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | 8-2041251-0 vs 351-6-086-0-F-YSO-0470 |
351-6-086-0-S-YSO-0600 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | 8-2041251-0 vs 351-6-086-0-S-YSO-0600 |
FCN-298B080-L/0 | HEADER CONNECTOR,PCB MNT,PLUG,80 CONTACTS,SKT,0.02 PITCH,SURFACE MOUNT TERMINAL | FUJITSU Semiconductor Limited | 8-2041251-0 vs FCN-298B080-L/0 |
351-5-086-0-F-YSO-0470 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | 8-2041251-0 vs 351-5-086-0-F-YSO-0470 |
50043-0800N-001 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | 8-2041251-0 vs 50043-0800N-001 |
351-6-086-0-F-YSO-0600 | Board Connector, 86 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal | MPE-Garry GmbH | 8-2041251-0 vs 351-6-086-0-F-YSO-0600 |