Part Details for 8-21-0044 by I-PEX Co Ltd
Overview of 8-21-0044 by I-PEX Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-21-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5378-8-21-0044-ND
|
DigiKey | MHF 4L LK 200MM 1.37MM OD 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
562 In Stock |
|
$1.6771 / $3.1100 | Buy Now |