Part Details for 8-2176067-2 by TE Connectivity
Overview of 8-2176067-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-2176067-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8677
|
Newark | Crg0201 1% 487R |Amp Te Connectivity 8-2176067-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.1250 | Buy Now |
DISTI #
8-2176067-2
|
Avnet Americas | SMD Chip Resistor, 487 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176067-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1024 / $0.5120 | Buy Now | |
DISTI #
8-2176067-2
|
Avnet Americas | SMD Chip Resistor, 487 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176067-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 8-2176067-2
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
8-2176067-2
|
Avnet Abacus | SMD Chip Resistor, 487 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 8-2176067-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |