Part Details for 8-2176068-7 by TE Connectivity
Overview of 8-2176068-7 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 8-2176068-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8682
|
Newark | Crg0201 1% 71K5 |Amp Te Connectivity 8-2176068-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.1380 | Buy Now |
DISTI #
8-2176068-7
|
Avnet Americas | SMD Chip Resistor, 71.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176068-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
8-2176068-7
|
Avnet Abacus | SMD Chip Resistor, 71.5 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 8-2176068-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 8-2176068-7
8-2176068-7 CAD Models
8-2176068-7 Part Data Attributes
|
8-2176068-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176068-7
TE Connectivity
RES SMD 71.5K OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |