-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7088
|
Newark | Melf Resistors Melf Sma-A 68K 1% 50Ppm 0102 0.3W |Amp Te Connectivity 8-2176314-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12696 |
|
$0.1240 | Buy Now |
DISTI #
8-2176314-1
|
Avnet Americas | Surface Mount MELF Resistor, 68 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176314-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
|
Future Electronics | 68 kOhms 1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
AMP8-2176314-1
|
Heilind Electronics | MELF SMA-A 68K 1% 50PPM 0102 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MELF SMA-A 68K 1% 50PPM 0102 0.3W RoHS: Compliant |
12696 Partner Stock |
|
$0.0785 / $0.1084 | Buy Now |
DISTI #
42797154
|
Verical | Res Thin Film 0102(0805) 68K Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0890 | Buy Now |
DISTI #
8-2176314-1
|
Avnet Americas | Surface Mount MELF Resistor, 68 kOhm, ± 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: 8-2176314-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0829 / $0.0935 | Buy Now |
DISTI #
AMP8-2176314-1
|
Interstate Connecting Components | MELF SMA-A 68K 1% 50PPM 0102 0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 8-2176314-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 12696 |
|
Buy Now | |
DISTI #
8-2176314-1
|
Avnet Abacus | Surface Mount MELF Resistor, 68 kOhm, � 1%, 30 mW, 0102 [2211 Metric], Metal Film (Thin Film) (Alt: 8-2176314-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2176314-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176314-1
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2.2mm x 1.1mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0102 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 8-2176314-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-2176314-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA-A0102FTDL68K | Fixed Resistor, Thin Film, 0.3W, 68000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904 | TE Connectivity | 8-2176314-1 vs SMA-A0102FTDL68K |