8-2176370-3
TE Connectivity
Description: Fixed Resistor

Overview of 8-2176370-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for 8-2176370-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 8-2176370-3
Avnet Americas Res Precision Thin Film 3.09kOhm 0.1% 150mW 10ppm/°C 2-Pin 0603 SMD T/R - Tape and Reel (Alt: 8-2176370-3) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 3 Days Container: Reel 0
  • 5,000 $0.1833
$0.1833 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.2060
$0.2060 Buy Now
DISTI # AMP8-2176370-3
Heilind Electronics RQ 0603 3K09 0.1% 10PPM 5K RL Americas - 0 in Stock
  • 5,000 $0.2497
  • 10,000 $0.2460
  • 35,000 $0.2424
$0.2424 / $0.2497 Buy Now
Onlinecomponents.com RQ 0603 3K09 0.1% 10PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.2355
  • 10,000 $0.2319
  • 25,000 $0.2256
  • 50,000 $0.2137
$0.2137 / $0.2355 Buy Now
DISTI # AMP8-2176370-3
Interstate Connecting Components RQ 0603 3K09 0.1% 10PPM 5K RL 0
  • 5,000 $0.2497
  • 10,000 $0.2460
  • 35,000 $0.2424
$0.2424 / $0.2497 Buy Now
Master Electronics RQ 0603 3K09 0.1% 10PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.2355
  • 10,000 $0.2319
  • 25,000 $0.2256
  • 50,000 $0.2137
$0.2137 / $0.2355 Buy Now

CAD Models for 8-2176370-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8-2176370-3 by TE Connectivity

8-2176370-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.15 W
Resistance
3090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. 8-2176370-3
    TE Connectivity
    Fixed Resistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8-2176370-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8-2176370-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 8-2176370-3 would you like to use for your alert(s)?
  • Please alert me when 8-2176370-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8-2176370-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8-2176370-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8-2176370-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8-2176370-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8-2176370-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: