Part Details for 8-2176474-2 by TE Connectivity
Overview of 8-2176474-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8-2176474-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2176474-2
|
Avnet Americas | Resistor Precision Thin Film 0603 3.83k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 8-2176474-2) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7772 / $0.8774 | Buy Now |
DISTI #
279-8-2176474-2
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 3K83 0.1% 1K RL | 0 |
|
$0.7830 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7840 | Buy Now |
DISTI #
AMP8-2176474-2
|
Heilind Electronics | RA73F 1J 3K83 0.1% 1K RL | Americas - 0 in Stock |
|
$0.9217 / $0.9496 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 3K83 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6340 / $0.8950 | Buy Now |
DISTI #
AMP8-2176474-2
|
Interstate Connecting Components | RA73F 1J 3K83 0.1% 1K RL | 0 |
|
$0.9217 / $0.9496 | Buy Now |
DISTI #
8-2176474-2
|
Avnet Abacus | Resistor Precision Thin Film 0603 3.83k Ohm 0.1% 1/2W �25ppm/�C Molded T/R (Alt: 8-2176474-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 3K83 0.1% 1K RL RoHS: Compliant | 0 |
|
$0.6340 / $0.8950 | Buy Now |
Part Details for 8-2176474-2
8-2176474-2 CAD Models
8-2176474-2 Part Data Attributes
|
8-2176474-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176474-2
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |