Part Details for 8-2176556-1 by TE Connectivity
Overview of 8-2176556-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2176556-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2176556-1
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176556-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0657 | Buy Now |
DISTI #
279-8-2176556-1
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 2K0 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0590 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0566 | Buy Now |
DISTI #
AMP8-2176556-1
|
Heilind Electronics | 3430 B2 1% 2K0 100PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 B2 1% 2K0 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0541 / $0.0757 | Buy Now |
DISTI #
AMP8-2176556-1
|
Interstate Connecting Components | 3430 B2 1% 2K0 100PPM 5K RL | 0 |
|
Buy Now | |
DISTI #
8-2176556-1
|
Avnet Abacus | SMD Chip Resistor, 2 kOhm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 8-2176556-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 B2 1% 2K0 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0541 / $0.0757 | Buy Now |
Part Details for 8-2176556-1
8-2176556-1 CAD Models
8-2176556-1 Part Data Attributes
|
8-2176556-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176556-1
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 100ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |