There are no models available for this part yet.
Overview of 8-2176581-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-2176581-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-2176581-9
|
Avnet Americas | SMD Current Sense Resistor, 0.464 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ? 1% - Tape and Reel (Alt: 8-2176581-9) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0470 / $0.0515 | Buy Now | |
DISTI #
279-8-2176581-9
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2B R464 1% 5K RL RoHS: Compliant | 0 |
|
$0.0470 / $0.4500 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now | ||
DISTI #
AMP8-2176581-9
|
Heilind Electronics | RLC73PD 2B R464 1% 5K RL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RLC73PD 2B R464 1% 5K RL RoHS: Compliant | 0 |
|
$0.0430 / $0.0593 | Buy Now | ||
DISTI #
AMP8-2176581-9
|
Interstate Connecting Components | RLC73PD 2B R464 1% 5K RL | 0 |
|
Buy Now | ||
Master Electronics | RLC73PD 2B R464 1% 5K RL RoHS: Compliant | 0 |
|
$0.0430 / $0.0593 | Buy Now |
CAD Models for 8-2176581-9 by TE Connectivity
Part Data Attributes for 8-2176581-9 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
3.1mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|