Part Details for 8-2271084-0 by TE Connectivity
Overview of 8-2271084-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 8-2271084-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-2271084-0-ND
|
DigiKey | DIN CONNECTOR, TYPE 2C, 48PINS, Min Qty: 5400 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0112 | Buy Now |
DISTI #
8-2271084-0
|
Avnet Americas | - Trays (Alt: 8-2271084-0) RoHS: Compliant Min Qty: 5400 Package Multiple: 50 Lead time: 16 Weeks, 4 Days Container: Tray | 0 |
|
$1.7700 | Buy Now |
DISTI #
571-8-2271084-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors CELLO,REC,48P,TH,V,FG,DIP4.57,CLIP RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 50 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
DISTI #
AMP8-2271084-0
|
Heilind Electronics | CELLO,REC,48P,TH,V,FG,DIP4.57, | Americas - 0 in Stock |
|
$2.1692 | Buy Now |
|
Onlinecomponents.com | CELLO,REC,48P,TH,V,FG,DIP4.57,CLIP RoHS: Compliant | 0 |
|
$1.8900 / $5.3100 | Buy Now |
DISTI #
AMP8-2271084-0
|
Interstate Connecting Components | CELLO,REC,48P,TH,V,FG,DIP4.57, | 0 |
|
$2.1692 | Buy Now |
|
Master Electronics | CELLO,REC,48P,TH,V,FG,DIP4.57,CLIP RoHS: Compliant | 0 |
|
$1.8900 / $5.3100 | Buy Now |
Part Details for 8-2271084-0
8-2271084-0 CAD Models
8-2271084-0 Part Data Attributes
|
8-2271084-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2271084-0
TE Connectivity
Board Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |