There are no models available for this part yet.
Overview of 8-2338183-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-2338183-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK7322
|
Newark | Ep 2.5 Housing 5P, Green, Ul Version |Te Connectivity 8-2338183-5 RoHS: Not Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 / $0.1420 | Buy Now | |
DISTI #
17-8-2338183-5-ND
|
DigiKey | EP 2.5 HOUSING 5P, GREEN, UL VER Min Qty: 1 Lead time: 19 Weeks Container: Bag |
99 In Stock |
|
$0.1554 / $0.2500 | Buy Now | |
DISTI #
8-2338183-5
|
Avnet Americas | Wire to Wire Housing Receptacle 5 Position 1 Row Cable Mount Nylon Green - Bulk (Alt: 8-2338183-5) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0632 | Buy Now | |
DISTI #
571-8-2338183-5
|
Mouser Electronics | Headers & Wire Housings EP 2.5 HOUSING 5P, GREEN, UL version | 14200 |
|
$0.0850 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0669 | Buy Now | ||
DISTI #
AMP8-2338183-5
|
Heilind Electronics | EP 2.5 HOUSING 5P, GREEN, UL | Americas - 0 in Stock |
|
$0.0735 / $0.0861 | Buy Now | |
Onlinecomponents.com | EP 2.5 HOUSING 5P, GREEN, UL version RoHS: Compliant | 0 |
|
$0.0779 / $0.1136 | Buy Now | ||
DISTI #
AMP8-2338183-5
|
Interstate Connecting Components | EP 2.5 HOUSING 5P, GREEN, UL | 0 |
|
$0.0735 / $0.0861 | Buy Now | |
Master Electronics | EP 2.5 HOUSING 5P, GREEN, UL version RoHS: Compliant | 0 |
|
$0.0779 / $0.1136 | Buy Now |
CAD Models for 8-2338183-5 by TE Connectivity
Part Data Attributes for 8-2338183-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GREEN
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4.2A
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
4.2 A
|
Rated Voltage
|
250 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|