Part Details for 8-2355626-1 by TE Connectivity
Overview of 8-2355626-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 8-2355626-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8460
|
Newark | Memory Socket, Ddr5 Dimm, 288Pos, Smt, Memory/Card Type:Ddr5 Dimm, Insert & Eject Mechanism:Direct Insert - Latched, No. Of Contacts:288Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Te Connectivity 8-2355626-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1920 |
|
$5.1600 / $7.0300 | Buy Now |
DISTI #
17-8-2355626-1-ND
|
DigiKey | DDR5 DIMM BLACK HSG AND BLACK LA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1912 In Stock |
|
$3.1737 / $4.7500 | Buy Now |
DISTI #
8-2355626-1
|
Avnet Americas | Connector DDR5 DIMM Receptacle 288 Position 0.85mm Solder Straight Surface Mount - Trays (Alt: 8-2355626-1) Min Qty: 1920 Package Multiple: 640 Lead time: 5 Weeks, 0 Days Container: Tray | 640 Factory Stock |
|
$3.1482 / $3.5545 | Buy Now |
DISTI #
571-8-2355626-1
|
Mouser Electronics | DIMM Connectors DDR5 DIMM BLACK HSG AND BLACK LATCH RoHS: Compliant | 1786 |
|
$3.6300 / $6.1500 | Buy Now |
DISTI #
73736345
|
RS | DIMM Sockets, Double Data Rate 5, 288 Position, Black HSG and Black Latch | TE Connectivity 8-2355626-1 RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8970 | RFQ |
|
Future Electronics | 288 Position 0.85 mm Pitch Dual Row Surface Mount Vertical DIMM Socket Connector RoHS: Not Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 32 Lead time: 2 Weeks Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
DISTI #
AMP8-2355626-1
|
Heilind Electronics | DDR5 DIMM BLACK HSG AND BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDR5 DIMM BLACK HSG AND BLACK LATCH RoHS: Compliant | 0 |
|
$3.1500 / $8.6300 | Buy Now |
DISTI #
73592860
|
Verical | Conn DDR5 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray RoHS: Compliant Min Qty: 640 Package Multiple: 640 | Americas - 640 |
|
$4.1090 | Buy Now |
DISTI #
8-2355626-1
|
TTI | DIMM Connectors DDR5 DIMM BLACK HSG AND BLACK LATCH Min Qty: 1920 Package Multiple: 32 Container: Tray | Americas - 0 |
|
$3.1600 | Buy Now |
Part Details for 8-2355626-1
8-2355626-1 CAD Models
8-2355626-1 Part Data Attributes
|
8-2355626-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2355626-1
TE Connectivity
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.035 inch | |
Terminal Pitch | 0.85 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 288 | |
UL Flammability Code | 94V-0 |