Part Details for 8-2375948-2 by TE Connectivity
Overview of 8-2375948-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2375948-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK7870
|
Newark | Conn Housing, Rcpt, 2Pos, 2.7Mm, Blue, Product Range:Dynamic D1000 Slim Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.7Mm, For Use With:Amp Dynamic D1000 Slim Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 8-2375948-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4820 | Buy Now |
DISTI #
17-8-2375948-2-ND
|
DigiKey | DYNAMIC D1000 SLIM REC HSG 2P Y Min Qty: 8000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2442 | Buy Now |
DISTI #
571-8-2375948-2
|
Mouser Electronics | Headers & Wire Housings DYNAMIC D1000 SLIM REC HSG 2P Y KEY BL RoHS: Compliant | 0 |
|
$0.2530 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1220 | Buy Now |
DISTI #
AMP8-2375948-2
|
Heilind Electronics | DYNAMIC D1000 SLIM REC HSG 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2401 / $0.5028 | Buy Now |
DISTI #
AMP8-2375948-2
|
Interstate Connecting Components | DYNAMIC D1000 SLIM REC HSG 2P | 0 |
|
Buy Now | |
DISTI #
8-2375948-2
|
Avnet Abacus | DYNAMIC D1000 SLIM REC HSG 2P Y KEY BL (Alt: 8-2375948-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2401 / $0.5028 | Buy Now |