There are no models available for this part yet.
Overview of 8-2378158-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 8-2378158-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-8-2378158-2-ND
|
DigiKey | POWER VERSA-LOCK CAP, 1X2 KEY H Min Qty: 30400 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3323 | Buy Now | |
DISTI #
8-2378158-2
|
Avnet Americas | POWER VERSA-LOCK CAP, 1X2 KEY H - Bulk (Alt: 8-2378158-2) Min Qty: 30400 Package Multiple: 800 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3049 | Buy Now | |
DISTI #
571-8-2378158-2
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock CAP, 1X2 KEY H RoHS: Compliant | 0 |
|
$0.4570 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30400 Package Multiple: 800 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3230 | Buy Now | ||
DISTI #
AMP8-2378158-2
|
Heilind Electronics | POWER VERSA-LOCK CAP, 1X2 KEY | Americas - 0 in Stock |
|
$0.4033 | Buy Now | |
Onlinecomponents.com | Power Versa-Lock CAP, 1X2 KEY H RoHS: Compliant | 0 |
|
$0.3511 / $0.9872 | Buy Now | ||
DISTI #
8-2378158-2
|
TTI | Heavy Duty Power Connectors Power Versa-Lock CAP, 1X2 KEY H Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 15400 In Stock |
|
$0.4570 / $0.4660 | Buy Now | |
DISTI #
AMP8-2378158-2
|
Interstate Connecting Components | POWER VERSA-LOCK CAP, 1X2 KEY | 0 |
|
$0.4033 | Buy Now | |
Master Electronics | Power Versa-Lock CAP, 1X2 KEY H RoHS: Compliant | 0 |
|
$0.3511 / $0.9872 | Buy Now |
CAD Models for 8-2378158-2 by TE Connectivity
Part Data Attributes for 8-2378158-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
H
|
Rated Voltage
|
600 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
5 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|