Part Details for 8-2378159-2 by TE Connectivity
Overview of 8-2378159-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-2378159-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1282
|
Newark | Power Versa-Lock Plug, 1X2 Key H |Te Connectivity 8-2378159-2 RoHS: Not Compliant Min Qty: 30800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.4300 | Buy Now |
DISTI #
17-8-2378159-2-ND
|
DigiKey | POWER VERSA-LOCK PLUG, 1X2 KEY H Min Qty: 1 Lead time: 22 Weeks Container: Bag |
32200 In Stock |
|
$0.2562 / $0.4400 | Buy Now |
DISTI #
8-2378159-2
|
Avnet Americas | POWER VERSA-LOCK PLUG, 1X2 KEY H - Bulk (Alt: 8-2378159-2) Min Qty: 30800 Package Multiple: 1400 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1919 | Buy Now |
DISTI #
571-8-2378159-2
|
Mouser Electronics | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY H RoHS: Compliant | 12193 |
|
$0.2880 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30800 Package Multiple: 1400 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2030 | Buy Now |
DISTI #
AMP8-2378159-2
|
Heilind Electronics | Power Versa-Lock PLUG, 1X2 KEY | Americas - 0 in Stock |
|
$0.2538 | Buy Now |
|
Onlinecomponents.com | Power Versa-Lock PLUG, 1X2 KEY H RoHS: Compliant | 0 |
|
$0.2210 / $0.6212 | Buy Now |
DISTI #
8-2378159-2
|
TTI | Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY H Min Qty: 350 Package Multiple: 350 Container: Each |
Americas - 7000 In Stock |
|
$0.2600 / $0.3140 | Buy Now |
DISTI #
AMP8-2378159-2
|
Interstate Connecting Components | Power Versa-Lock PLUG, 1X2 KEY | 0 |
|
$0.2538 | Buy Now |
|
Master Electronics | Power Versa-Lock PLUG, 1X2 KEY H RoHS: Compliant | 0 |
|
$0.2210 / $0.6212 | Buy Now |
Part Details for 8-2378159-2
8-2378159-2 CAD Models
8-2378159-2 Part Data Attributes
|
8-2378159-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2378159-2
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | H | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-2378159-2
This table gives cross-reference parts and alternative options found for 8-2378159-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-2378159-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-2332040-2 | Rectangular Power Connector | TE Connectivity | 8-2378159-2 vs 8-2332040-2 |