Part Details for 8-2399606-1 by TE Connectivity
Overview of 8-2399606-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 8-2399606-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-8-2399606-1-ND
|
DigiKey | 1POS,HVP1400,ASSY,180DEG,COD A Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$45.5020 / $56.4600 | Buy Now |
DISTI #
8-2399606-1
|
Avnet Americas | Connector Power Plug 1 Position Screw Straight Panel Mount - Bulk (Alt: 8-2399606-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$38.8034 / $46.6957 | Buy Now |
DISTI #
571-8-2399606-1
|
Mouser Electronics | Headers & Wire Housings 1POS,HVP1400,ASSY,180DEG,COD A RoHS: Compliant | 80 |
|
$45.4900 / $56.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$41.1100 | Buy Now |
DISTI #
AMP8-2399606-1
|
Heilind Electronics | 1POS,HVP1400,ASSY,180DEG,COD A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1POS,HVP1400,ASSY,180DEG,COD A RoHS: Compliant | 0 |
|
$40.8200 / $85.5000 | Buy Now |
|
Onlinecomponents.com | 1POS,HVP1400,ASSY,180DEG,COD A RoHS: Compliant | 0 |
|
$31.6500 / $69.7400 | Buy Now |
DISTI #
8-2399606-1
|
TTI | Headers & Wire Housings 1POS,HVP1400,ASSY,180DEG,COD A Min Qty: 30 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.6400 / $49.2900 | Buy Now |
DISTI #
AMP8-2399606-1
|
Interstate Connecting Components | 1POS,HVP1400,ASSY,180DEG,COD A | 0 |
|
Buy Now | |
DISTI #
8-2399606-1
|
Avnet Abacus | Connector Power Plug 1 Position Screw Straight Panel Mount (Alt: 8-2399606-1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 8-2399606-1
8-2399606-1 CAD Models
8-2399606-1 Part Data Attributes
|
8-2399606-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2399606-1
TE Connectivity
Circular Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 500A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 500 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |