Part Details for 8-292161-4 by TE Connectivity
Overview of 8-292161-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-292161-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-292161-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-292161-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 8-292161-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-292161-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 8-292161-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ |
Part Details for 8-292161-4
8-292161-4 CAD Models
8-292161-4 Part Data Attributes:
|
8-292161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-292161-4
TE Connectivity
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.142 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-292161-4
This table gives cross-reference parts and alternative options found for 8-292161-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-292161-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8780405 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | 8-292161-4 vs M80-8780405 |
22-44-7044 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Orange Insulator, Receptacle | Molex | 8-292161-4 vs 22-44-7044 |
2509P04H000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | 8-292161-4 vs 2509P04H000 |
22-43-8045 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Orange Insulator, Receptacle | Molex | 8-292161-4 vs 22-43-8045 |
D01-9920401 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | 8-292161-4 vs D01-9920401 |
22-43-8046 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Green Insulator, Receptacle | Molex | 8-292161-4 vs 22-43-8046 |
KH-T-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.315 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 8-292161-4 vs KH-T-4 |