Part Details for 8-2R3600L by Sembo Electronics
Overview of 8-2R3600L by Sembo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2R3600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5kA ��20% 3.6kV 2 Plugin,8x6mm Gas Discharge Tube (GDT) ROHS | 475 |
|
$0.2135 / $0.4197 | Buy Now |