There are no models available for this part yet.
Overview of 8-32837-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-32837-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y4738
|
Newark | Pidg R 22-16 Comm 22-18 Mil 10 |Amp Te Connectivity 8-32837-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.2600 | Buy Now | |
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 10 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
8-32837-1
|
Avnet Abacus | Ring Tongue Terminal 16-22AWG 22.25mm 8.74mm Tin Loose Piece (Alt: 8-32837-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for 8-32837-1 by TE Connectivity
Part Data Attributes for 8-32837-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.65 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 8-32837-1
This table gives cross-reference parts and alternative options found for 8-32837-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-32837-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32837 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 8-32837-1 vs 32837 |