-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG PVF2 R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5843
|
Newark | Terminal,pidg Pvf2 R 12-10 8 |Amp Te Connectivity 696424-5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
16M4071
|
Newark | Terminal,pidg Pvf2 R 12-10 8 |Amp Te Connectivity 696424-5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 | Buy Now |
DISTI #
A33731-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
499 In Stock |
|
$0.7061 / $1.3100 | Buy Now |
DISTI #
571-696424-5
|
Mouser Electronics | Terminals TERM PVF2 R 12-10 8 RoHS: Compliant | 4470 |
|
$0.7060 / $1.1200 | Buy Now |
DISTI #
71995590
|
RS | Terminal, PIDG, Pvf2 R 12-10 8 | TE Connectivity 696424-5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.6650 | Buy Now |
DISTI #
AMP696424-5
|
Heilind Electronics | TERMINAL,PIDG PVF2 R 12-10 8 | Americas - 0 in Stock |
|
$0.8307 / $0.8431 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG PVF2 R 12-10 8 RoHS: Compliant |
4640 In Stock |
|
$0.6890 / $1.2850 | Buy Now |
DISTI #
73571782
|
Verical | Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 27.63mm Tin Loose Min Qty: 50 Package Multiple: 25 Date Code: 2317 | Americas - 4625 |
|
$0.9605 / $1.7086 | Buy Now |
DISTI #
696424-5
|
TTI | Terminals TERM PVF2 R 12-10 8 Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.6980 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696424-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696424-5
TE Connectivity
TERMINAL,PIDG PVF2 R 12-10 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 696424-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 696424-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | 696424-5 vs MS-25036-112 |
190730088 | Ring Terminal, 2.5mm2, | Molex | 696424-5 vs 190730088 |
8-36160-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 696424-5 vs 8-36160-5 |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 696424-5 vs 36160 |
324918 | Ring Terminal, 6.64mm2 | TE Connectivity | 696424-5 vs 324918 |
324915 | Ring Terminal, 6.64mm2 | TE Connectivity | 696424-5 vs 324915 |
19070-0123 | Ring Terminal, 5mm2 | Molex | 696424-5 vs 19070-0123 |
CRS-DY-1008 | Ring Terminal | SPC Multicomp | 696424-5 vs CRS-DY-1008 |
MS25036-108 | Ring Terminal | Amphenol FCi | 696424-5 vs MS25036-108 |
190730170 | Ring Terminal, 6mm2, | Molex | 696424-5 vs 190730170 |