-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-338069-6) MICRO-MATCH SMD FTE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5339
|
Newark | Board-To-Board Connector, Micro-Match Series, Surface Mount, Receptacle, 16, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 8-338069-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1149 |
|
$3.3600 / $4.2000 | Buy Now |
DISTI #
42AJ7128
|
Newark | Micro-Match Smd Fte |Amp Te Connectivity 8-338069-6 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 1700 |
|
$2.5700 / $3.1300 | Buy Now |
DISTI #
51X2264
|
Newark | Board-To-Board Connector, Micro-Match Series, Surface Mount, Receptacle, 16, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 8-338069-6 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5100 / $2.6300 | Buy Now |
DISTI #
19R9312
|
Newark | Micro-Match Smd Fte |Amp Te Connectivity 8-338069-6 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
A99429CT-ND
|
DigiKey | CONN RCPT 16POS 0.1 TIN SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5270 In Stock |
|
$2.3448 / $3.9100 | Buy Now |
DISTI #
8-338069-6
|
Avnet Americas | Conn FFC Connector F 16 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 8-338069-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$2.1809 / $2.4623 | Buy Now |
DISTI #
571-8-338069-6
|
Mouser Electronics | Headers & Wire Housings FOB 16P TOP ENTRY SMT RoHS: Compliant | 4113 |
|
$2.1900 / $3.4900 | Buy Now |
|
Future Electronics | Dual Row 16 Position 1.27 mm Pitch Female On Board Pin Header RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$2.0100 | Buy Now |
DISTI #
AMP8-338069-6
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$2.5865 / $2.6251 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH SMD FTE RoHS: Compliant |
1700 Partner Stock |
|
$2.1800 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-338069-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-338069-6
TE Connectivity
(8-338069-6) MICRO-MATCH SMD FTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.205 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.4958 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 8-338069-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-338069-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-338069-6 | (1-338069-6) MICRO-MATCH SMD FTE | TE Connectivity | 8-338069-6 vs 1-338069-6 |
8-338069-6 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 8-338069-6 vs 8-338069-6 |