-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9316
|
Newark | Microm. Mob Smd Con |Amp Te Connectivity 8-338728-4 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
A116320CT-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6691 In Stock |
|
$1.9151 / $3.2400 | Buy Now |
DISTI #
8-338728-4
|
Avnet Americas | Conn Shrouded Header M 14 POS 2.54mm Solder ST SMD Reel - Tape and Reel (Alt: 8-338728-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 44 Weeks, 2 Days Container: Reel | 0 |
|
$1.9267 / $2.1102 | Buy Now |
DISTI #
571-8-338728-4
|
Mouser Electronics | Headers & Wire Housings MICROM. MOB SMD CON RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
DISTI #
AMP8-338728-4
|
Heilind Electronics | MICROM. MOB SMD CON | Americas - 0 in Stock |
|
$2.2487 | Buy Now |
|
Onlinecomponents.com | MICROM. MOB SMD CON RoHS: Compliant | 0 |
|
$1.9400 / $5.6900 | Buy Now |
DISTI #
AMP8-338728-4
|
Interstate Connecting Components | MICROM. MOB SMD CON | 0 |
|
$2.2487 | Buy Now |
DISTI #
8-338728-4
|
Avnet Abacus | Conn Shrouded Header M 14 POS 2.54mm Solder ST SMD Reel (Alt: 8-338728-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8-338728-4
|
Avnet Abacus | Conn Shrouded Header M 14 POS 2.54mm Solder ST SMD Reel (Alt: 8-338728-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-338728-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-338728-4
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.18 inch | |
Body Length | 0.826 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |