There are no models available for this part yet.
Overview of 8-35216-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143535-216KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 16 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
70235-216LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
10135216-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 4-Pair, 8 column, 112 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 8-35216-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F7687
|
Newark | Pidg Sltd 22-16Comm 22-18Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 8-35216-1 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$55.0400 / $67.3700 | Buy Now | |
DISTI #
A136807-ND
|
DigiKey | CONN RING SLOTTED 16-22AWG #6 Lead time: 37 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
8-35216-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.03mm 7.92mm Tin Loose Piece - Bulk (Alt: 8-35216-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-8-35216-1
|
Mouser Electronics | Terminals PIDG SLTD 22-16 COM 22-18MIL 6 RoHS: Compliant | 0 |
|
$0.5910 / $1.2800 | Order Now | |
DISTI #
71995511
|
RS | PIDG, Sltd 22-16Comm 22-18Mil 6 | TE Connectivity 8-35216-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6800 | RFQ | |
Onlinecomponents.com | PIDG SLTD 22-16COMM 22-18MIL 6 RoHS: Compliant | 0 |
|
$0.5170 / $0.8670 | Buy Now | ||
Master Electronics | PIDG SLTD 22-16COMM 22-18MIL 6 RoHS: Compliant | 0 |
|
$0.5170 / $0.8670 | Buy Now |
CAD Models for 8-35216-1 by TE Connectivity
Part Data Attributes for 8-35216-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Ways
|
1
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.65 mm2
|
Wire Gauge
|
16 AWG
|
Alternate Parts for 8-35216-1
This table gives cross-reference parts and alternative options found for 8-35216-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-35216-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35229 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 8-35216-1 vs 35229 |
8-36154-5 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 8-35216-1 vs 8-36154-5 |
2-31903-2 | TERMINAL,PIDG R 16-14 10 | TE Connectivity | 8-35216-1 vs 2-31903-2 |
320209 | PIDG RECT 22-16COMM22-18MIL 10 | TE Connectivity | 8-35216-1 vs 320209 |
8-320553-1 | PIDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 8-35216-1 vs 8-320553-1 |
8-328975-1 | PIDG R 22-16 COMM 22-18MIL 1/2 | TE Connectivity | 8-35216-1 vs 8-328975-1 |
35216 | PIDG SLTD 22-16COMM 22-18MIL 6 | TE Connectivity | 8-35216-1 vs 35216 |
8-36149-1 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 8-35216-1 vs 8-36149-1 |