Part Details for 8-5099974-2 by TE Connectivity
Overview of 8-5099974-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 8-5099974-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-5099974-2-ND
|
DigiKey | SWII D1X2 62UM 5V 3MM SC 1M Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-5099974-2
|
Avnet Americas | Electromechanical Switch Fiber Optic Switch DPDT - Bulk (Alt: 8-5099974-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-5099974-2
|
Avnet Americas | Electromechanical Switch Fiber Optic Switch DPDT - Bulk (Alt: 8-5099974-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 8-5099974-2
8-5099974-2 CAD Models
8-5099974-2 Part Data Attributes:
|
8-5099974-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-5099974-2
TE Connectivity
FIBER OPTIC SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 62.5/125 | |
Port Configuration | 1X2 |