-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3306
|
Newark | Automotive Connector, R/A Header, 122Pos Rohs Compliant: Yes |Te Connectivity 8-5353015-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7600 / $30.3800 | Buy Now |
DISTI #
23R6007
|
Newark | 040 Iii Hd 122Pos Cap Assy H Rnd Rohs Compliant: Yes |Te Connectivity 8-5353015-1 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A123262-ND
|
DigiKey | CONN HEADER R/A 122POS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
65 In Stock |
|
$23.1076 / $32.5900 | Buy Now |
DISTI #
8-5353015-1
|
Avnet Americas | Conn Wire to Board HDR 122 POS Solder RA Thru-Hole Tube - Rail/Tube (Alt: 8-5353015-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$20.1470 / $24.2447 | Buy Now |
DISTI #
571-8-5353015-1
|
Mouser Electronics | Automotive Connectors HD 122POS CAP ASSY 040 III H RND RoHS: Compliant | 213 |
|
$23.1000 / $32.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 168 Package Multiple: 168 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$20.5800 | Buy Now |
DISTI #
AMP8-5353015-1
|
Heilind Electronics | 040 III HD 122POS CAP ASSY H R | Americas - 0 in Stock |
|
$25.1084 / $25.4832 | Buy Now |
DISTI #
8-5353015-1
|
TTI | Automotive Connectors HD 122POS CAP ASSY 040 III H RND Min Qty: 168 Package Multiple: 4 Container: Tube | Americas - 0 |
|
$22.8700 / $23.3300 | Buy Now |
DISTI #
AMP8-5353015-1
|
Interstate Connecting Components | 040 III HD 122POS CAP ASSY H R | 0 |
|
$25.1084 / $25.4832 | Buy Now |
DISTI #
8-5353015-1
|
Avnet Abacus | (Alt: 8-5353015-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-5353015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-5353015-1
TE Connectivity
Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.189 inch | |
Body Length | 1.333 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |