Part Details for 8-6609940-6 by TE Connectivity
Overview of 8-6609940-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Price & Stock for 8-6609940-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8723
|
Newark | Ac Power Entry Modules 6A Dual Fuse Vertical |Amp Te Connectivity 8-6609940-6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9600 / $32.6100 | Buy Now |
DISTI #
8-6609940-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8305 | Buy Now |
DISTI #
8-6609940-6
|
Avnet Americas | PM0S0DS6A=C3400 - Bulk (Alt: 8-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4554 / $27.0226 | Buy Now |
DISTI #
71335029
|
RS | PM0S0DS6A=C3400 | TE Connectivity 8-6609940-6 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0900 / $31.3600 | RFQ |
DISTI #
CORPM0S0DS6A
|
Heilind Electronics | 8-6609940-6 PM0S0DS6A=C3400 | Americas - 0 in Stock |
|
$27.9692 / $29.7344 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
12 In Stock |
|
$25.9300 / $48.3100 | Buy Now |
DISTI #
62991470
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$40.2384 / $60.6148 | Buy Now |
DISTI #
8-6609940-6
|
Avnet Americas | PM0S0DS6A=C3400 - Bulk (Alt: 8-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4554 / $27.0226 | Buy Now |
DISTI #
8-6609940-6
|
Avnet Americas | PM0S0DS6A=C3400 - Bulk (Alt: 8-6609940-6) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4554 / $27.0226 | Buy Now |
DISTI #
CORPM0S0DS6A
|
Interstate Connecting Components | 8-6609940-6 PM0S0DS6A=C3400 | 0 |
|
$27.9692 / $29.7344 | Buy Now |
Part Details for 8-6609940-6
8-6609940-6 CAD Models
8-6609940-6 Part Data Attributes:
|
8-6609940-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-6609940-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |