There are no models available for this part yet.
Overview of 8.428E+12 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0428-EBZ | Analog Devices | ADuCM355 Water Quality Sensor | |
LTC3428EDD#PBF | Analog Devices | 4A, 2MHz 2x PhBoost DC/DC Conv | |
LTC3428EDD#TRPBF | Analog Devices | 4A, 2MHz 2x PhBoost DC/DC Conv |
Price & Stock for 8.428E+12 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73403121
|
RS | 8428001206033-20W GY STRAIN RELIEF | Amphenol Commercial (Amphenol CS) 8.428E+12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 | RFQ |