Part Details for 8.5000.B15W.0100 by Fritz Kuebler Gmbh
Overview of 8.5000.B15W.0100 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SF-100GLB1.5W-5DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-5DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 5dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB1.5W-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for 8.5000.B15W.0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73413649
|
RS | Incremental, Synchro Flange, 6mm shaft, Push-pull/10-30V, Radial MIL, 100PPR | Kuebler 8.5000.B15W.0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$362.3000 | RFQ |