Part Details for 8.5823.2621.0500 by Fritz Kuebler Gmbh
Overview of 8.5823.2621.0500 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-823MRC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-823MRB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS6235-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 8.5823.2621.0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73416533
|
RS | Incremental, Spring Element, 10mm bore, Push-Pull/10-30V, 1m Cable, 500PPR | Kuebler 8.5823.2621.0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$637.9500 | RFQ |