There are no models available for this part yet.
Overview of 8.5853.2171.G321 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2171CUKG-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 4x ADCs | |
LTC2171IUKG-14#TRPBF | Analog Devices | 14-B, 40Msps L Pwr 4x ADCs | |
LTC2171IUKG-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 4x ADCs |
Price & Stock for 8.5853.2171.G321 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73417375
|
RS | Absolute, Synchro Flange, 6mm shaft, SSI/5V, 1m Cable, 13-bit | Kuebler 8.5853.2171.G321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$699.3000 | RFQ |