There are no models available for this part yet.
Overview of 8.5858.4231.3112 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7542-311MEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311MEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7542-311 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free |
Price & Stock for 8.5858.4231.3112 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73417570
|
RS | Absolute, Synchro Flange, 10mm shaft, PROFIBUS, 2 x Cable Gland, 16-bit | Kuebler 8.5858.4231.3112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,054.6700 | RFQ |