There are no models available for this part yet.
Overview of 8.5863.3242.G323 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3231BRJZ-REEL7 | Analog Devices | 1.65V TO 3.6V, Uni-Direct LT | |
ADG3233BRMZ | Analog Devices | 1.65V TO 3.6V BYPASS BUS SWITC | |
ADG3233BRJZ-REEL7 | Analog Devices | 1.65 TO 3.6V BYPASS BUS SWITCH |
Price & Stock for 8.5863.3242.G323 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73417850
|
RS | Absolute, Clamp Flange, 10mm shaft, SSI/10-30V, 1m Cable, 13-bit x 12-bit | Kuebler 8.5863.3242.G323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,062.9500 | RFQ |