Part Details for 8.5868.1231.3112.9091 by Fritz Kuebler Gmbh
Overview of 8.5868.1231.3112.9091 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311231HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
GSB3112311P1HR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM | |
GSB311231CPHR | Amphenol Communications Solutions | USB3.2, A, GEN1, RightAngle, STACK, DIP, 30u\\ GOLD, BLUE, TL 2.17MM, SHELL TAB MATTE TIN. |
Price & Stock for 8.5868.1231.3112.9091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73417960
|
RS | Absolute, Clamp Flange, 10mm shaft, PROFIBUS, 2 x Cable Gland, 16-bit x 12-bit | Kuebler 8.5868.1231.3112.9091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,294.5400 | RFQ |