There are no models available for this part yet.
Overview of 8.5873.5334.C423 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C423-2 | Coilcraft Inc | Designer's Kit, 0603CT chip inductors, 2% tol, RoHS | |
C423 | Coilcraft Inc | Designer's Kit, 0603CT chip inductors, 5% tol, RoHS | |
LPS6235-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 8.5873.5334.C423 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73418296
|
RS | Absolute, Stator Coupling, 10mm bore, BiSS/5V, Radial M23, 14-bit | Kuebler 8.5873.5334.C423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$829.5200 | RFQ |