There are no models available for this part yet.
Overview of 8.5873FS2.B434.G322 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MMV4101S10BG/3227 | Renesas Electronics Corporation | 128K X 24 MCM BGA 3.3 | |
RJMG3226U11E3ER | Amphenol Communications Solutions | RJMG 2x6 10G, with led | |
10078991-G32-24ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 24 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 8.5873FS2.B434.G322 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73418554
|
RS | Absolute, Stator Coupling, 12mm bore, SSI/5V, Radial M23, 13-bit | Kuebler 8.5873FS2.B434.G322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,392.1900 | RFQ |