Part Details for 8.A020.3531.1024 by Fritz Kuebler Gmbh
Overview of 8.A020.3531.1024 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 20ft | |
LTC3531EDD-3.3#PBF | Analog Devices | 200mA Buck-Boost Sync DC/DC Co | |
LTC3531EDD-3.3#TRPBF | Analog Devices | 200mA Buck-Boost Sync DC/DC Co |
Price & Stock for 8.A020.3531.1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73525878
|
RS | Incremental, Spring Element, 25mm bore, Push-Pull/10-30V, 1m Cable, 1024PPR | Kuebler 8.A020.3531.1024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$555.2400 | RFQ |