There are no models available for this part yet.
Overview of 8.A02H.3531.1024 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3531EDD-3.3#PBF | Analog Devices | 200mA Buck-Boost Sync DC/DC Co | |
LTC3531EDD-3.3#TRPBF | Analog Devices | 200mA Buck-Boost Sync DC/DC Co | |
LTC3531EDD-3#PBF | Analog Devices | 200mA Buck-Boost Sync DC/DC Co |
Price & Stock for 8.A02H.3531.1024 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71020212
|
RS | Encoder, Incremental, Spring Element, 25mm Bore, Push-Pull/10-30V, 1m, 1024 PPR | Kuebler 8.A02H.3531.1024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$607.7500 | RFQ |